Yageo Group T140C686K030AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
$ 11.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140C686K030AS.

IHS

Datasheet13 pages2 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.573
$ 9.74
$ 9.74
Stock
14,979
2,444
2,444
Authorized Distributors
6
3
3
Capacitance
68 µF
68 µF
68 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
30 V
30 V
30 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
7 µA
7 µA
7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT140C686M030AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Tant Solid 68uF 30V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Yageo GroupT110C686K015AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Yageo GroupT110C686K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
M39003/01 Series 68 uF ±10 % 20 V Axial Solid Electrolyte TANTALEX® Capacitor
Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group T140C686K030AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 30V 68muF 10%
68 uF, 30 VDC (85C), 26 VDC (125C Surge), 0.3 VDC (125C Reverse), -55/+125°C
68.0Uf 30.0V Rohs Compliant: No |Kemet T140C686K030AS
68¦ÌF ¡À10% 30V 800m¦¸ ,D7.3xL17.4mm 20.88mm*17.42mm
T140C686K030AS, YAGEO / KEMET ELECTRONICS
CAP, 68UF, 30V, TANT, AXIAL; Capacitance: 68µF; Voltage Rating: 30V; Product Range: T140 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.