Yageo Group T110C686K015AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
$ 8.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C686K015AS.

IHS

Datasheet26 pages2 years ago

Farnell

_legacy Avnet

Sierra IC

Inventory History

3 month trend:
+269%

Alternate Parts

Price @ 1000
$ 8.601
$ 6.5
$ 6.5
Stock
388
2,549
2,549
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Leakage Current
5 µA
6 µA
6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110C686M015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Yageo GroupM39003/01-2274
Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial (1%FR) 1 Ohm 125C Bulk
Yageo GroupM39003/01-2514
68UF 15V 10% C P-FR
Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial 125°C T/R
Cap Tant Solid 68uF 10V 10% (7.34 X 17.42mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group T110C686K015AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Tantalum electrolytic capacitor/axial 68uF 15VDC
Metal tantalum capacitor 15V 68muF 10%
68 uF, 15 VDC (85C), 12 VDC (125C Surge), 0.15 VDC (125C Reverse), -55/+125°C
68¦ÌF ¡À10% 15V 1¦¸ 20.88mm*17.42mm
T110C686K015AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110C686K015AS..