Yageo Group T110D476M035AS

Cap Tant Solid 47uF 35V 20% (8.92 X 19.96mm) Axial 0.8 Ohm 125C Bulk
$ 15.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D476M035AS.

IHS

Datasheet26 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+68.50%

Alternate Parts

Price @ 1000
$ 15.835
$ 11.504
$ 11.504
Stock
2,503
2,924
2,924
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
-
-
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
4 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110D476K035AS
Capacitor Tantalum Solid 47uF 35 Volt 10% (8.92 X 19.96mm) Axial 0.8 Ohm 125C
Yageo GroupT212D476K035MS
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) 0.8 Ohm 125C Bulk
Yageo GroupT110D476K035AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 125°C T/R
150D Series 47 uF 35V ±10% Axial Hermetically Sealed Solid Electrolyte Capacitor
150D Series 47 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T110D476M035AS provided by its distributors.

Cap Tant Solid 47uF 35V 20% (8.92 X 19.96mm) Axial 0.8 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 35V 47muF 20%
CAP, 47UF, 35V, TANT, AXIAL; Capacitance: 47µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.