Yageo Group T110D336K035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
$ 16.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D336K035AS.

Newark

Datasheet26 pages2 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet26 pages9 years ago

Arrow Electronics

Farnell

Alternate Parts

Price @ 1000
$ 16.12
$ 12.272
$ 12.272
Stock
6,016
1,915
1,915
Authorized Distributors
4
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Leakage Current
5.5 µA
5.5 µA
5.5 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupM39003/01-2309
Cap Tant Solid 33uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) 1 Ohm 125C Bulk
Yageo GroupT110D336M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Yageo GroupM39003/01-2549
33UF 35V 10% D P-FR
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Cap Tant Solid 33uF 10V 10% (4.7 X 12.04mm) Axial (0.01%FR) 2.1 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T110D336K035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantal Capacitor, 33uF, 35V, 10%
T110D336K035AS, YAGEO / KEMET ELECTRONICS
CAP, TANTALUM, 33UF, 35V, AXIAL; Capacitance: 33µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5
Capacitor Tant, 33Uf, 35V; Capacitance:33Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:1Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Axial Leaded; Qualification:-Rohs Compliant: No |Kemet T110D336K035AS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.