What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 150D336X9035S2B

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
$ 14.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D336X9035S2B.

IHS

Datasheet16 pages3 years ago

Newark

New Yorker Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 14.58
$ 13.143
$ 13.143
Stock
1,801
1,913
1,913
Authorized Distributors
4
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
6 µA
5.5 µA
5.5 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupM39003/01-2309
Cap Tant Solid 33uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) 1 Ohm 125C Bulk
Yageo GroupT110D336M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Yageo GroupT350J336K025AT
Cap Tant Solid 33uF 25V 10%( 8.4 X 12.7mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP336K025SCS
Cap Tant Solid 33uF 25V 10% (8 X 11.5mm) Radial 2.5mm 1.2 Ohm 125°C Bulk
KYOCERA AVXTAP336K025CCS
TAP Series 33 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP336K025CRW
TAP Series 33 uF ±10 % 25V Radial Solid Resin Dipped Tantalum Capacitor

Descriptions

Descriptions of Vishay 150D336X9035S2B provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead
Cap 33uF 35VDC 10% 8.92 X 19.96mm AXL Bulk
CAPACITOR TANT, 33UF, 35V, AXIAL 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric