Yageo Group T110D336M035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 15.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D336M035AS.

IHS

Datasheet26 pages2 years ago

Farnell

Arrow Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 15.87
$ 28.244
Stock
2,442
2,189
Authorized Distributors
4
4
Capacitance
33 µF
33 µF
Mount
Through Hole
-
Case/Package
Metal
Metal
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
-
Leakage Current
5.5 µA
5.5 µA
Dissipation Factor
4 %
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupM39003/01-2309
Cap Tant Solid 33uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) 1 Ohm 125C Bulk
KYOCERA AVXTAP336M025CCS
33UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP336M035CRW
TAP Series 33 uF ±20 % 35V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP336M035CCS
TAP Series 33 uF ±20 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT356J336M025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110D336M035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33.0Uf 35.0V Rohs Compliant: No |Kemet T110D336M035AS
T110D336M035AS, YAGEO / KEMET ELECTRONICS
CAP, 33UF, 35V, TANT, AXIAL; Capacitance: 33µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.