Yageo Group T110D227M010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 18.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D227M010AT.

Newark

Datasheet26 pages2 years ago
Datasheet1 page7 years ago
Datasheet1 page11 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.29
$ 12.307
$ 12.307
Stock
9,827
2,460
2,460
Authorized Distributors
6
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
-
-
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110D227K010AT
220UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T110 SERIES
Yageo GroupT110D227K010AS
Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
Yageo GroupM39003/01-2266
Cap Tant Solid 220uF 10V 20% (8.92 X 19.96mm) Axial (1%FR) 0.6 Ohm 125C Bulk
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110D227M010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Metal tantalum capacitor 20% 220muF 10V
220¦ÌF ¡À20% 10V 600m¦¸ 23.42mm*19.96mm
T110D227M010AT, YAGEO / KEMET ELECTRONICS
CAP, 220UF, 10V, TANT, AXIAL; Capacitance: 220µF; Voltage Rating: 10V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°
Tantalum Capacitor, 220Uf, 10V, 0.6 Ohm, 0.2, Axial; Capacitance:220Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:0.6Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:8.92Mm Rohs Compliant: Yes |Kemet T110D227M010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.