Yageo Group T110D226M050AS

Cap Tant Solid 22uF 50V 20% (8.92 X 19.96mm) Axial 1 Ohm 125C Bulk
$ 16.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D226M050AS.

IHS

Datasheet26 pages2 years ago

Alternate Parts

Price @ 1000
$ 16.381
$ 13.935
$ 13.935
Stock
1
4,098
4,098
Authorized Distributors
3
5
5
Capacitance
22 µF
22 µF
22 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Leakage Current
5.5 µA
6 µA
6 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110C226M035AS
Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 1.3 Ohm 125C Bulk
Yageo GroupT110C226M035AT
Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 1.3 Ohm 125C Bulk
Yageo GroupT110D226K050AS
Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial 1 Ohm 125C Bulk
Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group T110D226M050AS provided by its distributors.

Cap Tant Solid 22uF 50V 20% (8.92 X 19.96mm) Axial 1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22.0Uf 50.0V Rohs Compliant: No |Kemet T110D226M050AS
T110D226M050AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.