Vishay 150D226X0050S2B

Cap Tant Solid 22uF 50V 20% (8.92 X 19.96mm) Axial 125°C Bulk
$ 13.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D226X0050S2B.

IHS

Datasheet16 pages3 years ago

New Yorker Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.935
$ 46.13
$ 46.13
Stock
4,073
3,587
3,587
Authorized Distributors
5
5
5
Capacitance
22 µF
22 µF
22 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
160 mΩ
Leakage Current
6 µA
5.5 µA
5.5 µA
Dissipation Factor
4 %
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT110D226M060AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Yageo GroupT110D226M050AS
Cap Tant Solid 22uF 50V 20% (8.92 X 19.96mm) Axial 1 Ohm 125C Bulk
Yageo GroupT110D226K060AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 125C Bulk
Capacitor, Tantalum; 22uF; Tantalex; Axial; Case R; +/-10%; 35WVDC; 46V; 6muA; 4% DF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Vishay 150D226X0050S2B provided by its distributors.

Cap Tant Solid 22uF 50V 20% (8.92 X 19.96mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor,22Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Vishay 150D226X0050S2B
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric