Yageo Group T110D226J050AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
$ 25.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D226J050AT.

Newark

Datasheet26 pages2 years ago
Datasheet1 page8 years ago
Datasheet26 pages12 years ago

Farnell

_legacy Avnet

Alternate Parts

Price @ 1000
$ 25.613
$ 30.885
$ 30.885
Stock
3,070
3,960
3,960
Authorized Distributors
2
4
4
Capacitance
22 µF
22 µF
22 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Leakage Current
5.5 µA
5.5 µA
5.5 µA
Dissipation Factor
4 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110D226K050AS
Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial 1 Ohm 125C Bulk
Yageo GroupT110C226J035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
Yageo GroupT110D226M050AS
Cap Tant Solid 22uF 50V 20% (8.92 X 19.96mm) Axial 1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 125C Bulk
Capacitor, Tantalum; 22uF; Tantalex; Axial; Case R; +/-10%; 35WVDC; 46V; 6muA; 4% DF

Descriptions

Descriptions of Yageo Group T110D226J050AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
Cap 22Uf 50Vdc 5% 8.92 X 19.96Mm Axl Rohs Compliant: Yes
22 uF, 50 VDC (85C), 40 VDC (125C Surge), 0.5 VDC (125C Reverse), -55/+125°C
T110D226J050AT, YAGEO / KEMET ELECTRONICS
CAP, 22UF, 50V, TANT, AXIAL; Capacitance: 22µF; Voltage Rating: 50V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 5%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110D226J050AT.