Yageo Group T110D156K075AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
$ 38.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D156K075AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 38.683
$ 49.081
$ 49.081
Stock
19,132
1,518
1,518
Authorized Distributors
4
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
-
-
Leakage Current
7 µA
7 µA
7 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110D156M075AS
Cap Tant Solid 15uF 75V 20% (8.92 X 19.96mm) Axial 1.2 Ohm 125C Bulk
Yageo GroupT110C156K050AT
Cap Tant Solid 15uF 50V 10% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
Yageo GroupT110C156K050AS
Cap Tant Solid 15uF 50V 10% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
Capacitor, Tantalum; 15uF; Tantalex; Axial; Case R; +/-10%; 50WVDC; 65V; 6muA; 4% DF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Cap Tant Solid 15uF 30V 10% (4.7 X 12.04mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group T110D156K075AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
15.0Uf 75.0V Rohs Compliant: No |Kemet T110D156K075AS
CAP TANT 15UF 10% 75V AXIAL
T110D156K075AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.