Yageo Group T110C156K050AT

Cap Tant Solid 15uF 50V 10% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
$ 10.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C156K050AT.

IHS

Datasheet26 pages2 years ago

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-68.75%

Alternate Parts

Price @ 1000
$ 10.51
$ 12.87
$ 12.87
Stock
23,513
3,246
3,246
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
-
-
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupT110C156M050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Yageo GroupM39003/01-2617
Metal Tantalum Capacitor 10% 15muF 50V
Cap Tant Solid 15uF 35V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Cap Tant Solid 15uF 35V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Cap Tant Solid 15uF 35V 10% (7.34 X 17.42mm) Axial 125°C T/R
Yageo GroupT110C156M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110C156K050AT provided by its distributors.

Cap Tant Solid 15uF 50V 10% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 50Volts 15Uf 10%
CAP, TANTALUM, 15UF, 50V, AXIAL ROHS COMPLIANT: YES
Metal tantalum capacitor 10% 15muF 50V
15¦ÌF ¡À10% 50V 1.2¦¸ ,D7.3xL17.4mm 20.88mm*17.42mm
T110C156K050AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.