Yageo Group M39003/01-2514

68UF 15V 10% C P-fr
$ 12.627
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2514.

Farnell

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 12.627
$ 6.5
$ 6.5
Stock
114
2,549
2,549
Authorized Distributors
3
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Leakage Current
-
6 µA
6 µA
Dissipation Factor
6 %
6 %
6 %

Related Parts

Yageo GroupT110C686K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Yageo GroupM39003/03-0222
Cap Tant Solid 68uF 10V 10% (4.7 X 12.04mm) Axial (0.1%FR) 1.3 Ohm 125C Bulk
Yageo GroupM39003/03-0122
Cap Tant Solid 68uF 10V 10% (4.7 X 12.04mm) Axial (1%FR) 1.3 Ohm 125C Bulk
Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial 125°C T/R
Cap Tant Solid 68uF 10V 10% (7.34 X 17.42mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2514 provided by its distributors.

68UF 15V 10% C P-FR
CAP, 68UF, 15V, TANT, AXIAL; Capacitance: 68µF; Voltage Rating: 15V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012514