Yageo Group T110C686M015AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
$ 8.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C686M015AS.

IHS

Datasheet26 pages2 years ago

Arrow Electronics

_legacy Avnet

Sierra IC

Alternate Parts

Price @ 1000
$ 8.731
$ 6.2
$ 6.2
Stock
2,676
4,861
4,861
Authorized Distributors
3
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Leakage Current
5 µA
6 µA
6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT140B686M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Yageo GroupM39003/01-2275
CSR13D686MM 15C
Yageo GroupM39003/03-0123
Tantalum Capacitor, 68 uF, 10 V, ? 20%, Axial Leaded, 1.3 ohm, 277 mA, M, 4.7 mm, 12.04 mm
Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial 125°C T/R
Cap Tant Solid 68uF 10V 10% (7.34 X 17.42mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group T110C686M015AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68 uF, 15 VDC (85C), 12 VDC (125C Surge), 0.15 VDC (125C Reverse), -55/+125°C
68.0Uf 15.0V Rohs Compliant: No |Kemet T110C686M015AS
T110C686M015AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.