Yageo Group T110C685M075AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
$ 21.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C685M075AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 21.24
$ 55.531
Stock
193
3
Authorized Distributors
3
4
Capacitance
6.8 µF
6.8 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
75 V
75 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
-
Leakage Current
5 µA
5 µA
Dissipation Factor
4 %
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT140B685M050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT110B685M035AS
Cap Tant Solid 6.8uF 35V 20% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Yageo GroupT110B685M035AT
Cap Tant Solid 6.8uF 35V 20% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
150D Series 6.8 uF ±20 % 35 V Axial Solid Electrolyte Tantalum Capacitor
150D Series 6.8 uF ±20 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group T110C685M075AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
6.8 uF, 75 VDC (85C), 64 VDC (125C Surge), 0.75 VDC (125C Reverse), -55/+125°C
6.80Uf 75.0V Rohs Compliant: No |Kemet T110C685M075AS
T110C685M075AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.