Yageo Group T110B685M035AT

Cap Tant Solid 6.8uF 35V 20% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
$ 8.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B685M035AT.

Newark

Datasheet26 pages2 years ago

_legacy Avnet

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 8.398
$ 7.265
$ 7.265
Stock
9,062
207,627
207,627
Authorized Distributors
5
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110B685K035AS
Cap Tant Solid 6.8uF 35V 10%( 4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT110B685K035AT
Cap, Tantalum, 6.8Uf, 35V, Axial Rohs Compliant: Yes |Kemet T110B685K035AT
150D Series 6.8 uF ±20 % 35 V Axial Solid Electrolyte Tantalum Capacitor
150D Series 6.8 uF ±20 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group T110B685M035AT provided by its distributors.

Cap Tant Solid 6.8uF 35V 20% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Metal tantalum capacitor 35V 6.8muF 20%
6.8 uF, 35 VDC (85C), 28 VDC (125C Surge), 0.35 VDC (125C Reverse), -55/+125°C
6.8¦ÌF ¡À20% 35V 2.5¦¸ 15.49mm*12.04mm
T110B685M035AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 6.8Uf, 35V, 2.5 Ohm, 0.2, Axial; Capacitance:6.8Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:2.5Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:4.7Mm Rohs Compliant: Yes |Kemet T110B685M035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.