Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T110B685M035AS

Cap Tant Solid 6.8uF 35V 20% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
$ 7.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B685M035AS.

IHS

Datasheet26 pages3 years ago

Farnell

Inventory History

3 month trend:
-97.33%

Alternate Parts

Price @ 1000
$ 7.265
$ 7.997
$ 7.997
Stock
202,822
2,338
2,338
Authorized Distributors
4
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
-
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT110B685K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT110B685K035AS
Cap Tant Solid 6.8uF 35V 10%( 4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Yageo GroupT110B685J035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount
150D Series 6.8 uF ±20 % 35 V Axial Solid Electrolyte Tantalum Capacitor
150D Series 6.8 uF ±20 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group T110B685M035AS provided by its distributors.

Cap Tant Solid 6.8uF 35V 20% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 35V 6.8muF 20%
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 20%
CAP, 6.8UF, 35V, TANT, AXIAL; Capacitance: 6.8µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.