Yageo Group T110C685K075AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
$ 19.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C685K075AS.

IHS

Datasheet26 pages2 years ago

JRH Electronics

Farnell

_legacy Avnet

Alternate Parts

Price @ 1000
$ 19.09
$ 32.23
$ 32.23
Stock
25,654
55
55
Authorized Distributors
4
5
5
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
-
-
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
4 %
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT110C685M075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT140B685K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT110B685K035AT
Cap, Tantalum, 6.8Uf, 35V, Axial Rohs Compliant: Yes |Kemet T110B685K035AT
Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 125C Bulk
Capacitor, Tantalum; 6.8uF; Tantalex; Axial; Case B; +/-10%; 35WVDC; 46V; 2muA; 4% DF
Cornell DubilierCSR132304
Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (1%FR) 125C T/R

Descriptions

Descriptions of Yageo Group T110C685K075AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Cap Tant Solid 6.8uF 75V 10% (7.34 X 17.42mm) Axial 2 Ohm 125C Bulk
Cap 6.8Uf 75Vdc 10% 7.34 X 17.42Mm Axl Rohs Compliant: No |Kemet T110C685K075AS
Tantalum Capacitors - Solid Leaded 75Volts 6.8Uf 10%
CAP, 6.8UF, 75V, TANT, AXIAL; Capacitance: 6.8µF; Voltage Rating: 75V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.