Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CSR132304

Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (1%FR) 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CSR132304.

IHS

Datasheet8 pages13 years ago

Electro Sonic

X-ON

Newark

Alternate Parts

Price @ 1000
$ 7.76
$ 7.76
Stock
220
13,117
13,117
Authorized Distributors
0
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
2.5 Ω
2.5 Ω
Leakage Current
-
1.5 µA
1.5 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Yageo GroupT110B685K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT110B685K035AS
Cap Tant Solid 6.8uF 35V 10%( 4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Capacitor, Tantalum; 6.8uF; Tantalex; Axial; Case B; +/-10%; 35WVDC; 46V; 2muA; 4% DF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 125C Bulk
Yageo GroupT110C685K050AS
Cap Tant Solid 6.8uF 50V 10% (7.34 X 17.42mm) Axial 2 Ohm 125C Bulk

Descriptions

Descriptions of Cornell Dubilier CSR132304 provided by its distributors.

Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (1%FR) 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Tantalum Capacitors-Solid Leaded 6.8uF 35Volts
Tantalum Capacitor; Capacitor Type:Solid; Series:CSR13; Voltage Rating:0V; Capacitor Dielectric Type:Tantalum; Termination Type:Axial Leaded; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor