Yageo Group T110C156M035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
$ 8.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C156M035AS.

IHS

Datasheet26 pages2 years ago

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
-23.44%

Alternate Parts

Price @ 1000
$ 8.083
$ 7.833
Stock
3,133
88
Authorized Distributors
4
3
Capacitance
15 µF
15 µF
Mount
-
Through Hole
Case/Package
Metal
Metal
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.6 Ω
-
Leakage Current
3 µA
3 µA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110C156K035AS
Cap Tant Solid 15uF 35V 10% (7.34 X 17.42mm) Axial 1.6 Ohm 125C Bulk
Yageo GroupT110C156K050AS
Cap Tant Solid 15uF 50V 10% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
Yageo GroupT212C156K050MS
Cap Tant Solid 15uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
M39003/01 Series 15 uF ±20 % 20 V Axial Solid Electrolyte TANTALEX® Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110C156M035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 35V 15muF 20%
15 uF, 35 VDC (85C), 28 VDC (125C Surge), 0.35 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 15UF, 35V, AXIAL;
15.0Uf 35.0V Rohs Compliant: No |Kemet T110C156M035AS
15¦ÌF ¡À20% 35V 1.6¦¸ 20.88mm*17.42mm
T110C156M035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.