Yageo Group T110C156M050AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
$ 9.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C156M050AS.

IHS

Datasheet26 pages2 years ago

Arrow Electronics

_legacy Avnet

Sierra IC

Alternate Parts

Price @ 1000
$ 9.009
$ 15.41
$ 15.41
Stock
1
962
962
Authorized Distributors
3
4
4
Capacitance
15 µF
15 µF
15 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
190 mΩ
190 mΩ
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
4 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110C156K050AS
Cap Tant Solid 15uF 50V 10% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
Yageo GroupT110C156K035AS
Cap Tant Solid 15uF 35V 10% (7.34 X 17.42mm) Axial 1.6 Ohm 125C Bulk
Yageo GroupT212C156K050MS
Cap Tant Solid 15uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) Bulk
Capacitor, Tantalum; 15uF; Tantalex; Axial; Case R; +/-10%; 50WVDC; 65V; 6muA; 4% DF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
M39003/01 Series 15 uF ±20 % 20 V Axial Solid Electrolyte TANTALEX® Capacitor

Descriptions

Descriptions of Yageo Group T110C156M050AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Capacitor Tantalum, 15.0Uf 50.0V Rohs Compliant: No |Kemet T110C156M050AS
15 uF, 50 VDC (85C), 40 VDC (125C Surge), 0.5 VDC (125C Reverse), -55/+125°C
T110C156M050AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.