Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T110B685K035AS

Cap Tant Solid 6.8uF 35V 10%( 4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B685K035AS.

Newark

Datasheet26 pages3 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet26 pages9 years ago
Datasheet27 pages10 years ago

Farnell

Arrow Electronics

_legacy Avnet

Sierra IC

Inventory History

3 month trend:
-80.45%

Alternate Parts

Price @ 1000
$ 7.76
$ 6.502
$ 6.502
Stock
12,994
1,715
1,715
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
-
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupM39003/01-2545
Cap Tant Solid 6.8uF 35V 20% (4.7 X 12.04mm) Axial (0.1%FR) 2.5 Ohm 125C Bulk
Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 125C Bulk
Capacitor, Tantalum; 6.8uF; Tantalex; Axial; Case B; +/-10%; 35WVDC; 46V; 2muA; 4% DF
Cornell DubilierCSR132304
Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (1%FR) 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110B685K035AS provided by its distributors.

Cap Tant Solid 6.8uF 35V 10%( 4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 10%
6.8μF ±10% 35V 2.5Ω Plugins Through hole mounting 12.04mm(Length)*12.04mm(width)
Capacitor, TANTALUM, 6.8UF, 35V, AXIAL;
Axial,polar,6.8Uf,35V,10%,b Case,bulk Rohs Compliant: No
AXIAL,POLAR,6.8UF,35V,10%,B CASE,7IN RL,LEADFREE<TX
Axial T110 35V 6.8muF ±10% 0.185Diax0.474L 4.70mmx12.04mm
COAXIAL CONNECTORS TNC Plug, R/A, crimp/solder
T110B685K035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110 B685K035AS
  • T110B685K035AS.