Yageo Group T110B685K020AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
$ 7.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B685K020AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.41
$ 3.276
Stock
7,319
2,376
Authorized Distributors
3
3
Capacitance
6.8 µF
6.8 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3.6 Ω
-
Leakage Current
1 µA
1 µA
Dissipation Factor
4 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Capacitor, Tantalum; 6.8uF; Tantalex; Axial; Case B; +/-10%; 35WVDC; 46V; 2muA; 4% DF
Cornell DubilierCSR132304
Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (1%FR) 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT110B685M035AS
Cap Tant Solid 6.8uF 35V 20% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupM39003/01-2545
Cap Tant Solid 6.8uF 35V 20% (4.7 X 12.04mm) Axial (0.1%FR) 2.5 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T110B685K020AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
6.80Uf 20.0V Rohs Compliant: No |Kemet T110B685K020AS
T110B685K020AS, YAGEO / KEMET ELECTRONICS
6.8¦ÌF ¡À10% 20V 3.6¦¸ 12.04mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.