Yageo Group T110B226M015AS7200

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B226M015AS7200.

IHS

Datasheet26 pages2 years ago

Alternate Parts

Price @ 1000
$ 3.655
$ 3.655
Stock
12,009
3,384
3,384
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
-
-
Leakage Current
2 µA
3 µA
3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110B226K015AT
Cap Tant Solid 22uF 15V 10%( 4.7 X 12.04mm) Axial 2 Ohm 125C Bulk
Yageo GroupT110B226K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT212B226K015MS
Cap Tant Solid 22uF 15V 10% (4.7 X 12.04mm) Axial (1%FR) Bulk
Solid Tantalum Capacitor Axial Leaded Rohs Compliant: No |Vishay 150D226X0015B2T
Capacitor, Tantalum; 22uF; Tantalex; Axial; Case B; +/-10%; 15WVDC; 20V; 3muA; 6% DF
150D Series 22 uF ±10% 15 V Axial Solid Electrolyte Tantalum capacitor

Descriptions

Descriptions of Yageo Group T110B226M015AS7200 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
T110B226M015AS7200, YAGEO / KEMET ELECTRONICS
22¦ÌF ¡À20% 15V 2¦¸ 15.49mm*12.04mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.