Vishay 150D226X0015B2B

150D Series 22 uF 15 V ±20% Axial Solid Electrolyte Tantalum Capacitor
$ 3.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D226X0015B2B.

IHS

Datasheet16 pages3 years ago

_legacy Avnet

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.655
$ 7.018
$ 7.018
Stock
3,573
323
323
Authorized Distributors
6
4
4
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
3 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Capacitor, Tantalum; 22uF; Tantalex; Axial; Case B; +/-10%; 15WVDC; 20V; 3muA; 6% DF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, 150D SERIES
Yageo GroupT110B226K015AT
Cap Tant Solid 22uF 15V 10%( 4.7 X 12.04mm) Axial 2 Ohm 125C Bulk
Yageo GroupT110B226K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupM39003/01-2511
Cap Tant Solid 22uF 15V 10%( 4.7 X 12.04mm) Axial (0.1%FR) 2 Ohm 125C Bulk

Descriptions

Descriptions of Vishay 150D226X0015B2B provided by its distributors.

150D Series 22 uF 15 V ±20% Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor,22Uf,15Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Vishay 150D226X0015B2B
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric