Vishay 173D156X0020X

Cap Tant Solid 15uF 20V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack
$ 2.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D156X0020X.

IHS

Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 2.151
$ 3.562
$ 3.562
Stock
1,639
141
141
Authorized Distributors
1
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
-
-
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.3 Ω
2.3 Ω
Leakage Current
2.4 µA
3 µA
3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT322D156K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
15UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, 173D SERIES
Cap Tant Solid 15uF 20V 10% (4.57 X 10.67mm) Axial 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Yageo GroupT322D156K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Yageo GroupT322C156K015AT
Cap Tant Solid 15uF 15V 10% (4.57 X 8.76mm) Axial 125C Bulk

Descriptions

Descriptions of Vishay 173D156X0020X provided by its distributors.

Cap Tant Solid 15uF 20V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Capacitor,15Uf,20Vdc,20-% Tol,20+% Tol |Vishay 173D156X0020X
CAP TANT 15UF 20% 20V AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric