Yageo Group M39003/01-2526

Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2.9 Ohm 125C Bulk
$ 6.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2526.

Farnell

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-66.43%

CAD Models

Download Yageo Group M39003/01-2526 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.919
$ 7.57
$ 7.57
Stock
7,806
66,808
66,808
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.9 Ω
2.9 Ω
2.9 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B106K020AT
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial 2.9 Ohm 125C Bulk
Yageo GroupT110B106K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor, Tantalum; 10uF; Tantalex; Axial; Case B; +/-10%; 20WVDC; 26V; 1muA; 6% DF
150D Series 10 uF ±10% 20 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 10uF 15V 20% (4.7 X 12.04mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2526 provided by its distributors.

Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2.9 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Axial Military MIL-PRF-39003/1CSR13 20V 10muF ±10% 0.185Diax0.610L 4.70mmx15.49mm
CAP, 10UF, 20V, TANT, AXIAL; Capacitance: 10µF; Voltage Rating: 20V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.