Yageo Group T110A335K015AT

Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial 6 Ohm 125C Bulk
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A335K015AT.

Newark

Datasheet26 pages2 years ago
Datasheet26 pages12 years ago

Farnell

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+146%

Alternate Parts

Price @ 1000
$ 6.84
$ 5.83
$ 5.83
Stock
10,085
18,097
18,097
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
6 Ω
Leakage Current
400 nA
400 nA
400 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT212A335K015MS
Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial (1%FR) 6 Ohm 125C Bulk
Yageo GroupT110A335M015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Yageo GroupT110A335J015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Capacitor, Tantalum; 3.3uF; Tantalex; Axial; Case A; +/-10%; 15WVDC; 20V; 0.5muA
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Cap Tant Solid 3.3uF 50V 10% (4.7 X 12.04mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group T110A335K015AT provided by its distributors.

Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial 6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 15Volts 3.3Uf 10%
CAP, 3.3UF, 15V, TANT, AXIAL; Capacitance:3.3µF; Voltage Rating:15V; Product Range:T110 Series, MIL-PRF-39003; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:6ohm; SVHC:No SVHC (15-Jan-2019)
Capacitance uF = 3.3 / Rated Voltage DC V = 15 / Tolerance (±) % = 10 / Polarity = Polar / Operating Temperature Min. °C = -80 / Operating Temperature Max. °C = 125 / Equivalent Series Resistance Ohm = 6 / Leakage Current nA = 400 / Dissipation Factor % = 4 / Series = T110 / Weld Length C mm = 10.72 / Diameter mm = 3.43 / Length mm = 7.25 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110A335K015AT.