Yageo Group T110A335M015AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A335M015AS.

IHS

Datasheet26 pages2 years ago

Farnell

Arrow Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 5.82
$ 6.629
$ 6.629
Stock
8,465
9
9
Authorized Distributors
3
4
4
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
-
-
Leakage Current
400 nA
400 nA
400 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110A335K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupT110A335J015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Yageo GroupT212A335K015MS
Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial (1%FR) 6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Cap Tant Solid 3.3uF 50V 10% (4.7 X 12.04mm) Axial 125C Bulk
Tantalum Capacitor, 3.3 Uf, 35 V Rohs Compliant: No |Vishay 150D335X9035B2T

Descriptions

Descriptions of Yageo Group T110A335M015AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
3.3 uF, 15 VDC (85C), 12 VDC (125C Surge), 0.15 VDC (125C Reverse), -55/+125°C
3.30Uf 15.0V Rohs Compliant: No |Kemet T110A335M015AS
T110A335M015AS, YAGEO / KEMET ELECTRONICS
CAP, 3.3UF, 15V, TANT, AXIAL; Capacitance: 3.3µF; Voltage Rating: 15V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.