Vishay 150D335X9050B2B

Cap Tant Solid 3.3uF 50V 10% (4.7 X 12.04mm) Axial 125C Bulk
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D335X9050B2B.

IHS

Datasheet16 pages3 years ago

element14 APAC

New Yorker Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 3.69
$ 4.015
$ 4.015
Stock
4,740
4,572
4,572
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupT110B335K035AT
3.3UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Yageo GroupT322D335K050AT
Cap Tant Solid 3.3uF 50V 10% (4.57 X 10.67mm) Axial 3 Ohm 125C Bulk
Yageo GroupT322C335K035AT
Cap Tant Solid 3.3uF 35V 10%( 4.57 X 8.76mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Cornell DubilierTDC335K035NSF-F
Cap Tant Solid 3.3uF 35V 10% (6.35 X 12.7mm) Radial 3.17mm 125C Bulk

Descriptions

Descriptions of Vishay 150D335X9050B2B provided by its distributors.

Cap Tant Solid 3.3uF 50V 10% (4.7 X 12.04mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 3.3uF 50volts 10% B case Axial
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead
TANTALUM CAPACITOR, 3.3UF, 50V, AXIAL 10%; Capacitance: 3.3µF; Voltage(DC): 50V; Capacitance Tolerance: ± 10%; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; ESR: -; Seri 65F2380

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150D335X9050B2B.