Yageo Group SS17HB-R13020

Common Mode Chokes Dual 2000uH 1kHz 1.3A 0.18Ohm DCR Thru-Hole
$ 1.069
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS17HB-R13020.

IHS

Datasheet1 page2 years ago

element14 APAC

Newark

Farnell

CAD Models

Download Yageo Group SS17HB-R13020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Yageo GroupSU9V-05020
Common ModeChokes Dual 2000uH 1kHz 0.5A 1Ohm DCR Thru-Hole
Yageo GroupSU9VD-10020
COMMON MODE CHOKE 2LN TH
Yageo GroupSS11VL-R22020
Common Mode Chokes Dual 2000uH 1kHz 2.2A 0.12Ohm DCR Thru-Hole
Yageo GroupSU10VFC-R15019
Common Mode Chokes Dual 1900uH 1kHz 1.5A 0.24Ohm DCR Thru-Hole
Yageo GroupSS20H-20018
Common Mode Chokes Dual 1.8mH 1kHz 110mOhm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SS17HB-R13020 provided by its distributors.

Common Mode Chokes Dual 2000uH 1kHz 1.3A 0.18Ohm DCR Thru-Hole
Common Mode Filters / Chokes 1.3amp 0.40mH
Ac Filter T/h 1.3A 2000Uh Rohs Compliant: Yes
SS17HB-R13020, YAGEO / KEMET ELECTRONICS
Ind Line Filter 2mH 1KHz 1.3A Pin
Avnet Japan
COMMON MODE FILTER, 2000UH, THD; Inductance: 2mH; Rated Current: 1.3A; Product Range: SS17HB Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 1.3A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS17HB-R13020.