Yageo Group SBC6-221-112

Power Choke Unshielded Wirewound 220uH 10% 10KHz Ferrite 1.5A 0.33Ohm DCR RDL Box
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SBC6-221-112.

TME

Datasheet13 pages2 years ago
Datasheet12 pages7 years ago
Datasheet1 page1 year ago

Inventory History

3 month trend:
-0.81%

Alternate Parts

Price @ 1000
$ 0.753
$ 1.014
Stock
27,582
9,713
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
10 %
10 %
Current Rating
-
1.05 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
330 mΩ
310 mΩ
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 15Q-Factor Ferrite 1.3A 0.36Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 19Q-Factor Ferrite 1.2A 0.38Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 15Q-Factor Ferrite 1.3A 360mOhm DCR Automotive T/R
Wurth Elektronik7447452221
Power Choke Wirewound 220uH 10% 100KHz Ferrite 1.2A 0.29Ohm DCR RDL Tray
TAIYO YUDENLHL13TB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 1.3A RDL Ammo Pack
TAIYO YUDENLHL13NB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 1.3A RDL Bulk

Descriptions

Descriptions of Yageo Group SBC6-221-112 provided by its distributors.

Power Choke Unshielded Wirewound 220uH 10% 10KHz Ferrite 1.5A 0.33Ohm DCR RDL Box
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
Inductor, 220Uh, 10%, 1.1A, Radial Rohs Compliant: Yes |Kemet SBC6-221-112
Ind 220uH 10% 10kHz Ferrite 1.1A Radial Bulk
Avnet Japan
FIXED IND 220UH 1.1A 330 MOHM TH
SBC Radial Vertical Cylinder 0.472Dia 12.00mm 220muH
INDUCTOR, 220UH, 10%, 1.1A, RADIAL;
10KHz 2.3A 1.1A 220¦ÌH 330m¦¸ ¡À10% , 12mm*15mm

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.