Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307A-221K

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 15Q-Factor Ferrite 1.3A 360mOhm DCR Automotive T/R
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307A-221K.

Farnell

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-2.54%

CAD Models

Download Bourns SDR1307A-221K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.492
Stock
47,388
134,267
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
10 %
10 %
Current Rating
1.3 A
1.3 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
360 mΩ
360 mΩ
Q Factor
-
15
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 15Q-Factor Ferrite 1.3A 0.36Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 1.1A 0.42Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 19Q-Factor Ferrite 1.2A 0.38Ohm DCR T/R
Inductor Power Unshielded Drum Core 220uH 10% 10KHz Ferrite 1.9A 0.252Ohm DCR RDL
TAIYO YUDENLHL13TB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 1.3A RDL Ammo Pack
TAIYO YUDENLHL13NB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 1.3A RDL Bulk

Descriptions

Descriptions of Bourns SDR1307A-221K provided by its distributors.

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 15Q-Factor Ferrite 1.3A 360mOhm DCR Automotive T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
FIXED IND 220UH 1.3A 360MOHM SMD
1.3A 220uH ±10% 2.1A SMD,13x13mm Power Inductors ROHS
100KHz 3.8MHz 2.1A 1.3A 15@796kHz 220μH 360mΩ ±10% SMD,13X13MM standard mounting,SMD mount 13mm*13mm*7.3mm
INDUCTOR, 220UH, 2.1A, 10%, POWER;
SDR1307A Nonstandard 0.512Dia 13.00mm 220muH
INDUCTOR, 220UH, 2.1A, 10%, POWER; Inductance: 220µH; RMS Current (Irms): 1.3A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.1A; Product Range: SDR1307A Series; Power Inductor Case: 13mm x 7mm; DC Resistance Max: 0.36ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307A221K