Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307-221KL

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 15Q-Factor Ferrite 1.3A 0.36Ohm DCR T/R

$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-221KL.

IHS

Datasheet3 pages7 years ago

Upverter

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-91.07%

CAD Models

Download Bourns SDR1307-221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.552
Stock
134,141
47,388
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
10 %
10 %
Current Rating
1.3 A
1.3 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
360 mΩ
360 mΩ
Q Factor
15
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 15Q-Factor Ferrite 1.3A 360mOhm DCR Automotive T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 16Q-Factor Ferrite 1A 0.5Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 1.1A 0.42Ohm DCR T/R
Inductor Power Unshielded Drum Core 220uH 10% 10KHz Ferrite 1.9A 0.252Ohm DCR RDL
TAIYO YUDENLHL13TB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 1.3A RDL Ammo Pack
TAIYO YUDENLHL13NB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 1.3A RDL Bulk

Descriptions

Descriptions of Bourns SDR1307-221KL provided by its distributors.

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 15Q-Factor Ferrite 1.3A 0.36Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
IND PWR WIREWOUND 220UH 10% FERRITE SMD
Inductor, 220Uh, 10%, 1.3A, Smd; |Bourns, Inc. SDR1307-221KL
FIXED IND 220UH 1.3A 360MOHM SMD
SDR1307 Nonstandard 0.512Lx0.512W 13.00mmx13.00mm 220muH
1.3A 220uH ±10% 2.1A SMD,13x13mm Power Inductors ROHS
MAGNETICS - NON-SHIELDED POWER INDUCTOR
100KHz 3.8MHz 2.1A 1.3A 15@796kHz 220μH 360mΩ ±10% SMD,13X13MM standard mounting,SMD mount 13mm*13mm*7.3mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-221KL.