Yageo Group SBC4-2R7-662

Power Choke Unshielded Wirewound 2.7uH 20% 10KHz Ferrite 9.2A 0.02Ohm DCR RDL Bulk
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SBC4-2R7-662.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet12 pages7 years ago

Farnell

Inventory History

3 month trend:
-7.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Inductor Power Unshielded Wirewound 2.7uH 20% 100KHz 24Q-Factor Ferrite 8.2A 0.008Ohm DCR T/R
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
Ind High Current Shielded Wirewound 2.5uH 20% 200KHz 8A T/R

Descriptions

Descriptions of Yageo Group SBC4-2R7-662 provided by its distributors.

Power Choke Unshielded Wirewound 2.7uH 20% 10KHz Ferrite 9.2A 0.02Ohm DCR RDL Bulk
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core
Inductor, 2.7Uh, 20%, 6.6A, Radial Rohs Compliant: Yes |Kemet SBC4-2R7-662
Ind 2.7uH 20% 10kHz Ferrite 6.6A Radial Bulk
Avnet Japan
FIXED IND 2.7UH 6.6A 20 MOHM TH
SBC Radial Vertical Cylinder 0.354Dia 9.00mm 2.7muH
10KHz 9.6A 6.6A 2.7¦ÌH 20m¦¸ ¡À20% , 9mm*12mm
SBC4-2R7-662, YAGEO / KEMET ELECTRONICS
INDUCTANCE 2.7UH, 20%, 6,6A, RADIALE;

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.