Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307A-2R7M

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307A-2R7M.

IHS

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.549
$ 0.437
Stock
23,582
71,752
Authorized Distributors
6
6
Inductance
2.7 µH
2.7 µH
Tolerance
20 %
20 %
Current Rating
8.2 A
8.2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 mΩ
8 mΩ
Q Factor
-
24
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 2.7uH 20% 100KHz 24Q-Factor Ferrite 8.2A 0.008Ohm DCR T/R
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
Ind Power Wirewound 2.7uH 20% 100KHz 23Q-Factor Ferrite 1.7A T/R
Inductor Power Wirewound 2.7uH 20% 100KHz 1.05A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz 1.6A 0.0433Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Ferrite 2A 0.063Ohm DCR 1211 T/R

Descriptions

Descriptions of Bourns SDR1307A-2R7M provided by its distributors.

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
Inductor, 2.7Uh, 16A, 20%, Power; |Bourns, Inc. SDR1307A-2R7M
FIXED IND 2.7UH 8.2A 8 MOHM SMD
100KHz 40MHz 16A 8.2A 24@7.96MHz 2.7μH 8mΩ ±20% SMD,13X13MM standard mounting,SMD mount 13mm*13mm*7.3mm
8.2A 2.7uH ±20% 16A SMD,13x13mm Power Inductors ROHS
SDR1307A Nonstandard 0.512Dia 13.00mm 2.7muH
INDUCTOR, 2.7UH, 16A, 20%, POWER; Inductance: 2.7µH; RMS Current (Irms): 8.2A; Inductor Construction: Unshielded; Saturation Current (Isat): 16A; Product Range: SDR1307A Series; Power Inductor Case: 13mm x 7mm; DC Resistance M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307A2R7M