Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307-2R7ML

Inductor Power Unshielded Wirewound 2.7uH 20% 100KHz 24Q-Factor Ferrite 8.2A 0.008Ohm DCR T/R
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-2R7ML.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-5.16%

CAD Models

Download Bourns SDR1307-2R7ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.549
Stock
71,752
23,582
Authorized Distributors
6
6
Inductance
2.7 µH
2.7 µH
Tolerance
20 %
20 %
Current Rating
8.2 A
8.2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 mΩ
8 mΩ
Q Factor
24
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
Ind Power Wirewound 2.7uH 20% 100KHz 23Q-Factor Ferrite 1.7A T/R
Inductor Power Wirewound 2.7uH 20% 100KHz 1.05A 0.17Ohm DCR T/R
Wurth Elektronik7440320027
1MHz 43MHz 1.6A 600mA 20@1MHz 2.7μH 180mΩ ±20% 1210 SMD mount 3.2mm*2.5mm*2.3mm
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz 1.6A 0.0433Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1307-2R7ML provided by its distributors.

Inductor Power Unshielded Wirewound 2.7uH 20% 100KHz 24Q-Factor Ferrite 8.2A 0.008Ohm DCR T/R
Inductor,ferrite,2.7Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR1307-2R7ML
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
FIXED IND 2.7UH 8.2A 8 MOHM SMD
SDR1307 Nonstandard 0.512Lx0.512W 13.00mmx13.00mm 2.7muH
100KHz 40MHz 16A 8.2A 24@7.96MHz 2.7μH 8mΩ ±20% SMD,13X13MM standard mounting,SMD mount 13mm*13mm*7.3mm
8.2A 2.7uH ±20% 16A SMD,13x13mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-2R7ML.