Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1045-2R7M

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1045-2R7M.

IHS

Datasheet3 pages7 years ago

Master Electronics

CAD Models

Download Bourns SDR1045-2R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 2.7uH 20% 100KHz 23Q-Factor Ferrite 1.7A T/R
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 2.7uH 20% 1KHz 10Q-Factor Ferrite 3.5A 0.027Ohm DCR T/R
TAIYO YUDENLHL08TB2R7M
Ind Power 2.7uH 20% 7.96MHz 40Q-Factor Ferrite 3.5A RDL Ammo Pack
TAIYO YUDENLHL08NB2R7M
Ind Power 2.7uH 20% 7.96MHz 40Q-Factor Ferrite 3.5A RDL Bulk
Inductor Power Wirewound 2.7uH 20% 100KHz 1.05A 0.17Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1045-2R7M provided by its distributors.

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
IND PWR WIREWOUND 2.7UH 20% FERRITE SMD
FIXED IND 2.7UH 4.8A 26 MOHM SMD
Inductor, 2.7Uh, 20%, 4.8A, Smd; |Bourns, Inc. SDR1045-2R7M
4.8A 2.7uH ±20% 6.2A SMD,10x10mm Power Inductors ROHS
MAGNETICS - NON-SHIELDED POWER INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.