Yageo Group R82MC2150Z350J

Cap Film 0.015uF 400V PET 5% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82MC2150Z350J.

IHS

Datasheet18 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-44.83%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.123
Stock
1,751
13,082
Authorized Distributors
5
6
Capacitance
15 nF
15 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E4153JF
CAPACITOR FILM, 0.015UF, 400V, 5%, RAD; Capacitance:0.015µF; Capacitance Toleran
Cap Film 0.015uF 400V PET 5% (7.2 X 3.5 X 8mm) Radial 5mm 125°C Ammo Pack
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 400V PET 5% (10 X 3 X 8mm) Radial Stacked 7.5mm 125C Automotive Bulk
Yageo GroupR82EC2150DQ50J
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 5%, Metallized PET, Radial Box - 2 Pin
Yageo GroupR82EC2150AA50J
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of Yageo Group R82MC2150Z350J provided by its distributors.

Cap Film 0.015uF 400V PET 5% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
CAP, FILM, PET, 15NF, 400V, RAD
CAP FILM 0.015UF 5% 400VDC RAD
82MC2150Z350J, YAGEO / KEMET ELECTRONICS
0,015U 400V |Kemet R82MC2150Z350J
CAP, 0.015µF, 400V, 5%, PET, RADIAL; Capacitance: 15000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R82 Series; Capacitor Case Style: Radial Box; Capacitor T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82MC2150Z350J