TDK B32521C6103J

Cap Film 0.01uF 400V PET 5% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
$ 0.173

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C6103J.

IHS

Datasheet31 pages20 years ago

Farnell

Newark

JRH Electronics

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

PanasonicECQE4103JF
Cap Film 0.01uF 400V PET 5% (10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bulk
Yageo GroupR82MC2100AA50J
Cap Film 0.01uF 400V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.01uF 400V PET 5% (7.2 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC2100DQ50J
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC2100Z350J
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of TDK B32521C6103J provided by its distributors.

Cap Film 0.01uF 400V PET 5% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
CAPACITOR POLY FILM 0.01UF, 400V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Mounting:Through Hole
Capacitor Polyester Film 0.01Uf, 400V, 5%, Radial; Rango De Producto:Serie B32521; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Epcos B32521C6103J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C6103-J