Yageo Group R82IC2330DQ50K

Cap Film 0.033uF 250V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Ammo
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82IC2330DQ50K.

IHS

Datasheet18 pages2 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+8.19%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.166
$ 0.166
Stock
393,613
51,507
51,507
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
7.5946 mm
7.5946 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECQ-E2333KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
PanasonicECQ-E2333KB
Cap Film 0.033uF 250V PET 10% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk
PanasonicECQ-E2333KF3
Cap Film 0.033uF 250V PET 10%( 10.3 X 4.5 X 12.5mm) Radial 5mm 105C Ammo
Cap, 0.033Uf, 250V, Film, Radial Rohs Compliant: Yes |Epcos B32529C3333K289
Yageo GroupR82EC2330DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR82EC2330Z350K
Cap Film 0.033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Yageo Group R82IC2330DQ50K provided by its distributors.

Cap Film 0.033uF 250V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Ammo
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
CAP FILM 0.033UF 10% 250VDC RAD
33nF ¡À10% 5mm 250V 160V 7.2mm*7.5mm
R82IC2330DQ50K, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82IC2330DQ50K