Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E2333KB

Cap Film 0.033uF 250V PET 10% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2333KB.

Panasonic

Datasheet4 pages10 years ago

Newark

JRH Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
-0.53%

CAD Models

Download Panasonic ECQ-E2333KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap, 0.033Uf, 250V, Film, Radial Rohs Compliant: Yes |Epcos B32529C3333K289
Yageo GroupR82IC2330DQ50K
Cap Film 0.033uF 250V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR82IC2330Z350J
Cap Film 0.033uF 250V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cornell Dubilier167333J250B
Cap Film 0.033uF 250V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125C Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E2333KB provided by its distributors.

Cap Film 0.033uF 250V PET 10% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk
Capacitor;ECQE(B),Met Polyester Film Cap,Radial,250VDC,0.033uF,10%,Blk ST
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(B) 250V 0.033muF ±10% 0.311Lx0.169W 7.90mmx4.30mm
Capacitor Polyester Film, 0.033Uf, 250Vd; |Panasonic ECQ-E2333KB.
Panasonic ECQE2333KB - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.18µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.033UF, 250VDC, ±1; CAPACITOR POLY FILM, 0.033UF, 250VDC, ±10%, RAD; Product Range:PANASONIC - ECQE(B) Series; Capacitance:0.033µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250VDC; Life Time @ Temperature:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2333KB.
  • ECQE2333KB