Yageo Group R82EC2330DQ50K

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC2330DQ50K.

IHS

Datasheet18 pages2 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+45.32%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.079
$ 0.079
Stock
630,699
90,834
90,834
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.033uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C T/R
Yageo GroupRSBEC2330Z300K
Cap Film 0.033uF 100V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-E2333KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.033uF,10%,Blk ST
PanasonicECQ-E4333KF
Cap Film 0.033uF 400V PET 10% (10.3 X 6 X 9mm) Radial 7.5mm Bulk

Descriptions

Descriptions of Yageo Group R82EC2330DQ50K provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Ammo Pack
Avnet Japan
AEC-Q200 Metallized Polyester Film Capacitor, 33nF, 63VAC, 100VDC, 10%
Kemet R82EC2330DQ50K Film Capacitors Polypropylene 330nF 500V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC2330DQ50K