Yageo Group R82EC1150DQ50J

Cap Film 0.0015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC1150DQ50J.

IHS

Datasheet18 pages2 years ago

Farnell

TME

SOS electronic

Newark

Inventory History

3 month trend:
+15.66%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.113
$ 0.113
Stock
609,896
110,754
110,754
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Metallized Polyester Capacitors (MKT), 0.0015uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Capacitor 0.0015 uF 100 Volt-63 Volt AC Plye 5% 7.2 x 2.5 x 6.5mm Radial 5mm Tape and Reel
Cap Film 0.0015uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82MC1150Z350J
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Yageo GroupRSBMC1150Z300K
Cap Film 0.0015uF 400V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-U2A152ML
Cap Film Suppression X2/Y2 0.0015uF 250VAC PET 20% (15 X 5 X 11.5mm) Radial 12.5mm 85°C

Descriptions

Descriptions of Yageo Group R82EC1150DQ50J provided by its distributors.

Cap Film 0.0015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
AEC-Q200 Metallized Polyester Film Capacitor, 1.5nF, 63VAC, 100VDC, 5%
FILM CAPACITOR, 1500PF, 100V, RADIAL; Dielectric Type:Metallized PET Stacked; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:1500pF; Capacitance Tolerance:± 5%; Voltage(AC):63V; Voltage(DC):100V; Lead Spacing:5mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82EC1150DQ50J.