Panasonic ECQ-U2A152ML

Cap Film Suppression X2/Y2 0.0015uF 250VAC PET 20% (15 X 5 X 11.5mm) Radial 12.5mm 85°C
$ 0.093
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A152ML.

Panasonic

Datasheet2 pages9 years ago

Newark

element14 APAC

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-58.10%

CAD Models

Download Panasonic ECQ-U2A152ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Yageo GroupR82EC1150DQ50K
Film Capacitor, 1500 pF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC1150AA50J
Cap Film 0.0015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC1150DQ50J
Cap Film 0.0015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Cap Film 0.0015uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.0015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk
Metallized Polyester Capacitors (MKT), 0.0015uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)

Descriptions

Descriptions of Panasonic ECQ-U2A152ML provided by its distributors.

Cap Film Suppression X2/Y2 0.0015uF 250VAC PET 20% (15 X 5 X 11.5mm) Radial 12.5mm 85°C
ECQ-UL FILM CAPACITOR Radial Film Capacitor 0.591Lx0.197W 15.00mmx5.00mm ±20% 1500pF 275V
Capacitor;ECQ UL,X-2 Met Poly Film Cap,Molded,275VAC,0.0015uF,20%,Blk ST
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount
ECQUL Series 275 V 1500 pF ±20% Radial Metallized PET Film Capacitor
Panasonic ECQU2A152ML - Film Capacitors (Electronic Equipment Use)
CAPACITOR POLYESTER FILM, 0.0015UF, 275VAC, 20%, RADIAL
Film Chip Capacitor, 630V, 0.047µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.0015UF, 275VAC, ±; CAPACITOR POLY FILM, 0.0015UF, 275VAC, ±20%, RAD; Product Range:PANASONIC - ECQUL Series; Capacitance:0.0015µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:275VAC; Lead Spacing:12.5mm
Capacitor Polyester Film, 0.0015Uf, 275Vac, 20%, Radial; Dielectric Type:Metallized Pet; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:1500Pf; Capacitance Tolerance:± 20%; Suppression Class:X2/Y2; Voltage Rating X:275Vac Rohs Compliant: Yes |Panasonic ECQ-U2A152ML.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A152ML.
  • ECQU2A152ML
  • ECQU2A152ML.