TDK B32529C1152J189

Capacitor 0.0015 uF 100 Volt-63 Volt AC Plye 5% 7.2 x 2.5 x 6.5mm Radial 5mm Tape and Reel
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1152J189.

TDK

Datasheet44 pages5 years ago

_legacy Avnet

Future Electronics

Ciiva

Jameco

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82EC1150AA50J
Cap Film 0.0015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC1150DQ50J
Cap Film 0.0015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupR82EC1150Z350J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Cap Film 0.0015uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Cap, 1500Pf, 400V, Film, Radial Rohs Compliant: Yes |Epcos B32529C6152J289
Cap Film 0.0015uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk

Descriptions

Descriptions of TDK B32529C1152J189 provided by its distributors.

Capacitor 0.0015 uF 100 Volt-63 Volt AC Plye 5% 7.2 x 2.5 x 6.5mm Radial 5mm Tape and Reel
Cap Film 0.0015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive T/R
Metallized Polyester Capacitors (MKT), 0.0015uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
FILM CAP MKT BOX 0.0015µF 5% 100Vdc LS 5mm
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.0015µF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos