Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQV1H474JL

Cap Film 0.47uF 50V PET 5% (7.3 X 6 X 7.3mm) Radial 5mm 105C Bulk
$ 0.1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQV1H474JL.

Panasonic

Datasheet3 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Newark

CAD Models

Download Panasonic ECQV1H474JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Yageo GroupR82DC3470AA60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47Uf, Through Hole Mount
Yageo GroupR82DC3470Z360J
Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Bulk
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Ammo
Yageo GroupR82DC3470DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Panasonic ECQV1H474JL provided by its distributors.

Cap Film 0.47uF 50V PET 5% (7.3 X 6 X 7.3mm) Radial 5mm 105C Bulk
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Panasonic ECQV1H474JL - Film Capacitors (Electronic Equipment Use)
Capacitor 0.47 uF 50 Volt PLYE 5% 7.3 X 6 X 7.3mm Radial 5mm Bulk
Film Chip Capacitor, 250V, 0.047µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLYESTER FILM, 0.47UF, 50V, 5
Capacitor,Polyester Metallized,Cap 0.47 uF,Tol 5%,Vol-Rtg 50 VDC,Radial,STR,Blk | Panasonic Electronic Components ECQ-V1H474JL
CAP, 0.47µF, 50V, 5%, PET; Capacitance: 0.47µF; Voltage Rating: 50V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead S
Capacitor Polyester Film, 0.47Uf, 50V, 5%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):50V; Qualification:-Rohs Compliant: Yes |Panasonic ECQ-V1H474JL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-V1H474JL