Panasonic ECQE2334KF

Cap Film 0.33uF 250V PET 10% (12 X 6.5 X 12mm) Radial 10mm 105°C Bulk
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE2334KF.

IHS

Datasheet25 pages9 years ago

Newark

Panasonic SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ECQE2334KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.168
Stock
6,289
75,754
Authorized Distributors
3
6
Capacitance
330 nF
330 nF
Dielectric
PET
-
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
13.0048 mm
11.9888 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E2334KB
Cap Film 0.33uF 250V PET 10% (10.3 X 6.4 X 11.3mm) Radial 7.5mm 105°C Bulk
Yageo GroupR60II3330AA30K
Cap Film 0.33uF 250V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bulk Automotive AEC-Q200
Cap Film 0.33uF 250V PET 10% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cap Film 0.33uF 250V PET 10% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECQ-E2334RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2334RKF

Descriptions

Descriptions of Panasonic ECQE2334KF provided by its distributors.

Cap Film 0.33uF 250V PET 10% (12 X 6.5 X 12mm) Radial 10mm 105°C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Capacitor;Polyester Met;Cap 0.33 uF;Tol 10%;Vol-Rtg 250 VDC;Radial;Straight;Bulk
Panasonic ECQE2334KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.022µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.33UF, 250VDC, ±10; CAPACITOR POLY FILM, 0.33UF, 250VDC, ±10%, RAD; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America