Yageo Group R76MI24704030J

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76MI24704030J.

IHS

Datasheet32 pages2 years ago

Master Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-2.26%

Alternate Parts

Price @ 1000
$ 0.416
$ 0.31
Stock
13,852
253,043
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
9.0932 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR71VF24704030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupPHE450KB5470JR17
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR79MC2470Z340J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Epcos B32621 47nF Polypropylene Film Capacitor 200VAC; 400VDC +/-10%; Thru Hole

Descriptions

Descriptions of Yageo Group R76MI24704030J provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Double Metallized Polypropylene Film Capacitor, 47nF, 250VAC, 400VDC, 5%
Radial FILM CAPACITOR R76 250V 0.047muF ±5% 0.709Lx0.197W 18.00mmx5.00mm
KEMET R76MI24704030J Film Capacitor, 0.047 F, 400 V, R76 Series,5%, Radial Leaded, PP (Polypropylene)
CAP, 0.047µF, 400V, 5%, PP, RADIAL; Capacitance:47000pF; Voltage Rating:400V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:R76 Series; Capacitor Case Style:Radial Box; Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.