Yageo Group R76TN22204030J

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76TN22204030J.

IHS

Datasheet32 pages2 years ago

Newark

TME

element14 APAC

Farnell

Inventory History

3 month trend:
-0.62%

Alternate Parts

Price @ 1000
$ 0.503
$ 0.433
Stock
112,820
3,197
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
15.0876 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR75UI22204030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR76UN22204040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR76TI22204040J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
PanasonicECW-HA3C223J4
ECW-H(A) FILM CAPACITOR Radial Film Capacitor 0.811Lx0.358W 20.60mmx9.10mm ±3% 0.022muF 1.6kV
Cap Film 0.022uF 2000V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 125C Bulk Automotive AEC-Q200
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76TN22204030J provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Double Metallized Polypropylene Film Capacitor, 22nF, 650VAC, 1.6kVDC, 5%
Radial FILM CAPACITOR R76 650V 0.022muF ±5% 1.043Lx0.236W 26.50mmx6.00mm
KEMET R76TN22204030J Film Capacitor, 0.022 F, 1.6 kV, R76 Series,5%, Radial Leaded, PP (Polypropylene)
Cap Film 0.022uF 1600V PP 5%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 0.029 Ohm 110C Automotive AEC-Q200 Bulk

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76TN22204030J
  • R76TN22204030J.